
* Images are for reference only
W396113K-2PW2411
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W396113K-2PW2411
- JLCPCB Part #
- C42383065
- Package
- SMD,P=3.96mm
- Description
- -25℃~+85℃ 1 11.6mm 11.88mm 1x2P 2 250V 2P 3.96mm 7A 9.3mm Auxiliary Solder Pin Beige Brass LCP Surface Mount,Vertical UL94V-0 VH SMD,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1190
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 1190
In-stock Item Pricing
Qty Unit Price
1+
$0.2513
50+
$0.1963
150+
$0.1727
500+
$0.1433
2500+
$0.1302
5000+
$0.1223
Related Products
Welcome back, may I help you?