
* Images are for reference only
W396110K-7PY2113
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W396110K-7PY2113
- JLCPCB Part #
- C42382599
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 1x7P 250V 27.72mm 3.96mm 3A 7 7P 8.6mm Brass PA66 Right Angle UL94V-0 VH White 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1401
50+
$0.1107
150+
$0.0961
500+
$0.0851
2500+
$0.0763
5000+
$0.0719
Related Products