
* Images are for reference only
W25Q128FVSIG
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q128FVSIG
- JLCPCB Part #
- C571265
- Package
- SOIC-8-208mil
- Description
- -40℃~+85℃ 100,000 cycles 104MHz 120ms@(32KB) 128Mbit 1uA 2.7V~3.6V 20 Years 700us SPI SOIC-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991b1a
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2892
10+
$1.9284
30+
$1.7028
100+
$1.4708
500+
$1.3661
1000+
$1.3210
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?