
* Images are for reference only
W0801130-4PW2431
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W0801130-4PW2431
- JLCPCB Part #
- C42382820
- Package
- SMD,P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 1.85mm 1x4P 2.82mm 30V 4 4P 5.45mm 500mA Auxiliary Solder Pin Beige Brass LCP Surface Mount,Vertical Tin SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2418
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2417
In-stock Item Pricing
Qty Unit Price
1+
$0.1283
50+
$0.1015
150+
$0.0880
500+
$0.0780
2500+
$0.0699
5000+
$0.0659
Welcome back, may I help you?