
* Images are for reference only
JXT-0.8-7PLT
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- JXT-0.8-7PLT
- JLCPCB Part #
- C52205010
- Package
- SMD,P=0.8mm
- Description
- -40℃~+85℃ 0.8mm 1 1.8mm 1x7P 2.75mm 30V 7 7.8mm 700mA 7P Auxiliary Solder Pin Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1863
50+
$0.1473
150+
$0.1307
500+
$0.1099
2500+
$0.1007
5000+
$0.0950
Related Products
Welcome back, may I help you?