
* Images are for reference only
W-3001N05P-A000
Extended
- Manufacturer
- Ckmtw(Shenzhen Cankemeng)
- MFR.Part #
- W-3001N05P-A000
- JLCPCB Part #
- C19633752
- Package
- SMD,P=3mm
- Description
- -25℃~+85℃ 1 1x5P 3mm 5A 5P 9.9mm Brass Square Hole Surface Mount,Vertical Tin Top SMD,P=3mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 270
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 270
In-stock Item Pricing
Qty Unit Price
1+
$0.4165
10+
$0.3265
30+
$0.2879
250+
$0.2412
500+
$0.2203
1000+
$0.2075
Related Products
Welcome back, may I help you?