
* Images are for reference only
VG6244S580X0M1-IPEX
Extended
- Manufacturer
- Vollgo
- MFR.Part #
- VG6244S580X0M1-IPEX
- JLCPCB Part #
- C7465093
- Package
- SMD,22x16.7mm
- Description
- -40℃~+85℃ -98dBm 25dBm 4.5V~5.2V 40mA 450mA 5.8GHz FSK On-board PCB Antenna SPI Transceiver SMD,22x16.7mm RF Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$5.5374
10+
$4.7122
50+
$4.2209
100+
$3.7232
500+
$3.4952
1000+
$3.3908
Related Products
Welcome back, may I help you?