Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. LoRa Modules
  6. VGDD79S915N0SA
VGDD79S915N0SA - 1
VGDD79S915N0SA - 2
VGDD79S915N0SA - 3
Extended1/3
* Images are for reference only
VGDD79S915N0SA
Attributes
Value
Manufacturer
Vollgo
MFR.Part #
VGDD79S915N0SA
JLCPCB Part #
C7423047
Package
SMD,11.5x11.5mm
Description
-129dBm -40℃~+85℃ 1.8V~3.7V 118mA 22dBm 6mA 915MHz FSK、LoRa、GFSK SPI Stamp Hole Antenna SMD,11.5x11.5mm LoRa Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/LoRa Modules
ManufacturerVollgo
PackageSMD,11.5x11.5mm
Antenna TypeStamp Hole Antenna
Operating Temperature-40℃~+85℃
Sensitivity-129dBm
Output Power22dBm
Modulation SystemFSK、LoRa、GFSK
Voltage - Supply1.8V~3.7V
Frequency915MHz
Interface TypeSPI
Receive Current6mA
Send Current118mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. LoRa Modules
  6. VGDD79S915N0SA
VGDD79S915N0SA

* Images are for reference only

VGDD79S915N0SA

Extended
Manufacturer

Vollgo

MFR.Part #
VGDD79S915N0SA
JLCPCB Part #
C7423047
Package
SMD,11.5x11.5mm
Description
-129dBm -40℃~+85℃ 1.8V~3.7V 118mA 22dBm 6mA 915MHz FSK、LoRa、GFSK SPI Stamp Hole Antenna SMD,11.5x11.5mm LoRa Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VGDD79S915N0SA

* Images are for reference only

VGDD79S915N0SA
Extended
Manufacturer

Vollgo

MFR.Part #
VGDD79S915N0SA
JLCPCB Part #
C7423047
Package
SMD,11.5x11.5mm
Description
-129dBm -40℃~+85℃ 1.8V~3.7V 118mA 22dBm 6mA 915MHz FSK、LoRa、GFSK SPI Stamp Hole Antenna SMD,11.5x11.5mm LoRa Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VGDD79S915N0SA Specifications

VGDD79S915N0SA technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/LoRa Modules
ManufacturerVollgo
PackageSMD,11.5x11.5mm
Antenna TypeStamp Hole Antenna
Operating Temperature-40℃~+85℃
Sensitivity-129dBm
Output Power22dBm
Modulation SystemFSK、LoRa、GFSK
Voltage - Supply1.8V~3.7V
Frequency915MHz
Interface TypeSPI
Receive Current6mA
Send Current118mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VGDD79S915N0SA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VGDD79S915N0SA Documents

VGDD79S915N0SA datasheets or manufacturer documentation.

Datasheet: VGDD79S915N0SA Datasheet (PDF)

VGDD79S915N0SA Schematic Symbol & PCB Footprint

The VGDD79S915N0SA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.