
* Images are for reference only
KHS400JB-AX-100RAA
Extended
- Manufacturer
- Vitrohm
- MFR.Part #
- KHS400JB-AX-100RAA
- JLCPCB Part #
- C6071349
- Package
- Plugin,D6.4xL20mm
- Description
- -55℃~+350℃ -80ppm/℃~+40ppm/℃ 100Ω 4W Wirewound Resistor ±5% Plugin,D6.4xL20mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5985
200+
$0.2388
400+
$0.2307
1000+
$0.2275
Welcome back, may I help you?