This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ZM4760A-GS08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
ZM4760A-GS08
JLCPCB Part #
C7169910
Package
DO-213AB
Description
1 Independent 150Ω 1W 2kΩ 5uA@51.7V 68V ±5% DO-213AB Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1006

Minimum: 1

Full Reel: 12000

$0.01

Add To List

Available Order Qty: 1006

In-stock Item Pricing

Qty Unit Price
1+ $0.1457
50+ $0.1426
150+ $0.1405
500+ $0.1384
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons