
* Images are for reference only
ZM4729A-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ZM4729A-GS08
- JLCPCB Part #
- C3734031
- Package
- DO-213AB
- Description
- -65℃~+175℃ 1 Independent 100uA@1V 10Ω 1W 3.6V 400Ω ±5% DO-213AB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 209
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 209
In-stock Item Pricing
Qty Unit Price
1+
$0.3484
10+
$0.3404
30+
$0.3356
100+
$0.3292
Related Products
Welcome back, may I help you?