This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Z4KE150A-E3/73

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Z4KE150A-E3/73
JLCPCB Part #
C6363140
Package
DO-204AL(DO-41)
Description
-55℃~+150℃ 1 Independent 1.5W 142V~158V 150V 1kΩ 500nA@113.6V 6kΩ DO-204AL(DO-41) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2832
200+ $0.1131
500+ $0.1092
1000+ $0.1074
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons