
* Images are for reference only
Z4KE110A-E3/73
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Z4KE110A-E3/73
- JLCPCB Part #
- C5843178
- Package
- DO-204AL(DO-41)
- Description
- -55℃~+150℃ 1 Independent 1.5W 104V~116V 110V 500nA@83.2V 5kΩ 600Ω DO-204AL(DO-41) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2835
200+
$0.1132
500+
$0.1093
1000+
$0.1075
Related Products
Welcome back, may I help you?