This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y402550K0000B9R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y402550K0000B9R
JLCPCB Part #
C4278154
Package
2010
Description
-55℃~+150℃ 500mW 50kΩ Metal Foil Resistor ±0.1% ±0.2ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.3769
200+ $4.0154
500+ $3.8752
1000+ $3.8060
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons