
* Images are for reference only
Y212370R0000T0R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y212370R0000T0R
- JLCPCB Part #
- C4092164
- Package
- TO-220-4(SMD)
- Description
- -55℃~+150℃ 70Ω 8W Metal Foil Resistor ±0.01% ±0.2ppm/℃ TO-220-4(SMD) Current Sense Resistors / Shunt Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.8683
200+
$8.0767
500+
$7.7925
1000+
$7.6513
Welcome back, may I help you?