
* Images are for reference only
Y1756467R000V9L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y1756467R000V9L
- JLCPCB Part #
- C1495564
- Package
- Plugin,D12.7xL38.1mm
- Description
- -55℃~+125℃ 2W 467Ω ±0.005% ±0.2ppm/℃ 插件,D12.7xL38.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$152.4481
200+
$58.9954
500+
$56.9228
1000+
$55.8978
Welcome back, may I help you?