This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y1746442R000B9L

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y1746442R000B9L
JLCPCB Part #
C4246993
Package
SMD,7.3x4.3mm
Description
-55℃~+175℃ 442Ω 600mW ±0.1% ±0.2ppm/℃ SMD,7.3x4.3mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.8127
200+ $2.6361
500+ $2.5443
1000+ $2.4992
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons