
* Images are for reference only
Y17462K15000A0L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y17462K15000A0L
- JLCPCB Part #
- C3964719
- Package
- SMD,7.3x4.3mm
- Description
- -55℃~+175℃ 2.15kΩ 600mW ±0.05% ±0.2ppm/℃ SMD,7.3x4.3mm Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7601
200+
$3.0044
500+
$2.8984
1000+
$2.8454
Welcome back, may I help you?