
* Images are for reference only
Y174610R0000D4L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y174610R0000D4L
- JLCPCB Part #
- C4306216
- Package
- SMD,7.3x4.3mm
- Description
- -55℃~+175℃ 10Ω 600mW ±0.2ppm/℃ ±0.5% SMD,7.3x4.3mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.4207
200+
$24.5430
500+
$23.6813
1000+
$23.2553
Welcome back, may I help you?