This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y1745388R000Q3R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y1745388R000Q3R
JLCPCB Part #
C4076201
Package
SMD,6x3.2mm
Description
-55℃~+175℃ 250mW 388Ω ±0.02% ±0.2ppm/℃ SMD,6x3.2mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $53.9076
200+ $20.8618
500+ $20.1297
1000+ $19.7669
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons