
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Resistance | 11kΩ | |
| Power(Watts) | 600mW | |
| Operating Temperature | -55℃~+175℃ | |
| Tolerance | ±0.01% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Y008911K0000TR23R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Resistance | 11kΩ | |
| Power(Watts) | 600mW | |
| Operating Temperature | -55℃~+175℃ | |
| Tolerance | ±0.01% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Y008911K0000TR23R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Y008911K0000TR23R datasheets or manufacturer documentation.
Datasheet: Y008911K0000TR23R Datasheet (PDF)
The Y008911K0000TR23R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.