
* Images are for reference only
Y1685V0060TT9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y1685V0060TT9R
- JLCPCB Part #
- C1739188
- Package
- 1505
- Description
- 2 2.5kΩ、10kΩ 3 50mW ±0.01% ±0.2ppm/℃ 1505 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.7967
200+
$5.7266
500+
$5.5252
1000+
$5.4269
Welcome back, may I help you?