This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y1685V0060TT0R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y1685V0060TT0R
JLCPCB Part #
C1739144
Package
1505
Description
2 2.5kΩ、10kΩ 3 50mW ±0.01% ±0.2ppm/℃ 1505 Resistor Networks, Arrays
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.7537
200+ $5.7100
500+ $5.5092
1000+ $5.4112
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons