
* Images are for reference only
MKP1845312405
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1845312405
- JLCPCB Part #
- C3800477
- Package
- Plugin
- Description
- -55℃~+100℃ 12nF 220V、400V ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5856
200+
$0.6140
500+
$0.5930
1500+
$0.5817
Related Products
Welcome back, may I help you?