
* Images are for reference only
Y163240K0000T0W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y163240K0000T0W
- JLCPCB Part #
- C3979419
- Package
- 2010
- Description
- -55℃~+150℃ 400mW 40kΩ ±0.01% ±0.2ppm/℃ 2010 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8913
200+
$3.4406
500+
$3.3202
1000+
$3.2608
Welcome back, may I help you?