
* Images are for reference only
Y162720K9820Q15R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y162720K9820Q15R
- JLCPCB Part #
- C4216750
- Package
- 2010
- Description
- -55℃~+150℃ 20.982kΩ 500mW Metal Foil Resistor ±0.02% ±0.2ppm/℃ 2010 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.6527
200+
$12.2501
500+
$11.8194
1000+
$11.6064
Welcome back, may I help you?