This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y16261K20000T13R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y16261K20000T13R
JLCPCB Part #
C4351338
Package
SMD,3.8x1.6mm
Description
-55℃~+150℃ 1.2kΩ 300mW ±0.01% ±0.2ppm/℃ SMD,3.8x1.6mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $62.0341
200+ $24.0065
500+ $23.1628
1000+ $22.7466
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons