
* Images are for reference only
Y1611500R000D0R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y1611500R000D0R
- JLCPCB Part #
- C4061284
- Package
- 2010
- Description
- -55℃~+150℃ 300mW 500Ω Metal Foil Resistor ±0.5% ±2ppm/℃ 2010 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4243
200+
$3.6477
500+
$3.5193
1000+
$3.4551
Welcome back, may I help you?