
* Images are for reference only
Y161135K7000Q0R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y161135K7000Q0R
- JLCPCB Part #
- C4135525
- Package
- 2010
- Description
- -55℃~+150℃ 300mW 35.7kΩ Metal Foil Resistor ±0.02% ±2ppm/℃ 2010 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1300
200+
$5.4684
500+
$5.2757
1000+
$5.1810
Related Products
Welcome back, may I help you?