
* Images are for reference only
Y160710R0000G3W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y160710R0000G3W
- JLCPCB Part #
- C4028215
- Package
- SMD,6.4x4.1mm
- Description
- -55℃~+150℃ 10Ω 500mW ±0.2ppm/℃ ±2% SMD,6.4x4.1mm Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.5006
200+
$9.8693
500+
$9.5213
1000+
$9.3505
Welcome back, may I help you?