
* Images are for reference only
511D107M025BB4D
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 511D107M025BB4D
- JLCPCB Part #
- C5112562
- Package
- Plugin,D8xL13mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 100uF 13mm 158mA@120Hz 2.914Ω@120Hz 25V 3.5mm 8mm ±20% 插件,D8xL13mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 407
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0617
200+
$1.1849
407+
$1.1432
814+
$1.1223
Related Products
Welcome back, may I help you?