This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y16070R50000G3R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y16070R50000G3R
JLCPCB Part #
C4040110
Package
SMD,6.4x4.1mm
Description
-55℃~+150℃ 500mW 500mΩ ±0.2ppm/℃ ±2% SMD,6.4x4.1mm Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.4067
200+ $9.8330
500+ $9.4862
1000+ $9.3160
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons