
* Images are for reference only
Y1521V0401TT0L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y1521V0401TT0L
- JLCPCB Part #
- C1363807
- Package
- SMD-8P,7.5x13.2mm
- Description
- 100mW 100Ω、700Ω 4 8 ±0.01% ±2ppm/℃ SMD-8P,7.5x13.2mm Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.3667
250+
$21.0404
500+
$20.2998
1000+
$19.9351
Welcome back, may I help you?