This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TM3B685M020LBA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TM3B685M020LBA
JLCPCB Part #
C4982043
Package
1411
Description
-55℃~+125℃ 2.5Ω 20V 6.8uF ±20% 1411 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6203
200+ $0.2404
500+ $0.2324
1000+ $0.2276
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons