
* Images are for reference only
Y15065K11000TR23R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y15065K11000TR23R
- JLCPCB Part #
- C1844011
- Package
- Plugin
- Description
- -55℃~+125℃ 5.11kΩ 600mW Metal foil resistor ±0.01% ±2ppm/℃ 插件 Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.8123
200+
$8.4411
500+
$8.1441
1000+
$7.9980
Welcome back, may I help you?