
* Images are for reference only
Y14880R16000B9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y14880R16000B9R
- JLCPCB Part #
- C4085264
- Package
- SMD,9.4x9.1mm
- Description
- -65℃~+170℃ 160mΩ 2W ±0.1% ±15ppm/℃ SMD,9.4x9.1mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.7444
200+
$16.5422
500+
$15.9607
1000+
$15.6732
Welcome back, may I help you?