This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y14880R14300D9R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y14880R14300D9R
JLCPCB Part #
C4277933
Package
SMD,9.4x9.1mm
Description
-65℃~+170℃ 143mΩ 2W ±0.5% ±15ppm/℃ SMD,9.4x9.1mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $40.6976
200+ $15.7499
500+ $15.1960
1000+ $14.9231
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons