
* Images are for reference only
Y14880R00300D5W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y14880R00300D5W
- JLCPCB Part #
- C4202224
- Package
- 3637
- Description
- -65℃~+170℃ 3W 3mΩ ±0.5% ±15ppm/℃ 3637 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.0461
200+
$11.2409
500+
$10.8459
1000+
$10.6501
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?