
* Images are for reference only
Y14870R00500D5W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y14870R00500D5W
- JLCPCB Part #
- C1356634
- Package
- 2512
- Description
- 1W 5mΩ Current Sense Resistor SMD ±0.5% ±15ppm/℃ 2512 Current Sense Resistors / Shunt Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.5873
200+
$9.9030
500+
$9.5545
1000+
$9.3836
Related Products
Welcome back, may I help you?