
* Images are for reference only
IHLP5050CEER3R3M07
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP5050CEER3R3M07
- JLCPCB Part #
- C6211449
- Package
- SMD,13.2x12.9mm
- Description
- 10.69mΩ 12A 27A 3.3uH ±20% SMD,13.2x12.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2790
200+
$0.9091
500+
$0.8802
1000+
$0.8641
Related Products
Welcome back, may I help you?