
* Images are for reference only
Y14553K01000T9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y14553K01000T9R
- JLCPCB Part #
- C4266516
- Package
- 1506
- Description
- -55℃~+150℃ 200mW 3.01kΩ Metal Foil Resistor ±0.01% ±2ppm/℃ 1506 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5521
200+
$3.3094
500+
$3.1932
1000+
$3.1366
Welcome back, may I help you?