
* Images are for reference only
Y1365V0236BA9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y1365V0236BA9R
- JLCPCB Part #
- C1739599
- Package
- SOIC-8
- Description
- 100mW 3.2kΩ、8kΩ 4 8 ±0.1% ±2ppm/℃ SOIC-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.6525
200+
$7.2187
500+
$6.9657
1000+
$6.8400
Welcome back, may I help you?