
* Images are for reference only
Y11896K26000TR13L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y11896K26000TR13L
- JLCPCB Part #
- C1493380
- Package
- Plugin
- Description
- -55℃~+175℃ 6.26kΩ 600mW Metal foil resistor ±0.01% ±2ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.5226
200+
$19.9388
500+
$19.2394
1000+
$18.8922
Welcome back, may I help you?