This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y11231R00000D9R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y11231R00000D9R
JLCPCB Part #
C4060413
Package
TO-220-4(SMD)
Description
-55℃~+150℃ 1Ω 8W Metal Foil Resistor ±0.5% ±2ppm/℃ TO-220-4(SMD) Current Sense Resistors / Shunt Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.6652
200+ $7.6106
500+ $7.3423
1000+ $7.2106
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons