
* Images are for reference only
Y11231R00000Q9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y11231R00000Q9R
- JLCPCB Part #
- C4351387
- Package
- TO-220-4(SMD)
- Description
- -55℃~+150℃ 1Ω 8W ±0.02% ±2ppm/℃ TO-220-4(SMD) Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$94.2189
200+
$36.4629
500+
$35.1812
1000+
$34.5475
Welcome back, may I help you?