
* Images are for reference only
Y11230R50000D9L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y11230R50000D9L
- JLCPCB Part #
- C4112566
- Package
- TO-220-4(SMD)
- Description
- -55℃~+150℃ 500mΩ 8W ±0.5% ±2ppm/℃ TO-220-4(SMD) Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.5673
200+
$22.6647
500+
$21.8684
1000+
$21.4751
Welcome back, may I help you?