
* Images are for reference only
Y112130K0000T0L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y112130K0000T0L
- JLCPCB Part #
- C4226687
- Package
- SMD,6x3.2mm
- Description
- -55℃~+175℃ 160mW 30kΩ ±0.01% ±2ppm/℃ SMD,6x3.2mm Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5484
200+
$3.6953
500+
$3.5661
1000+
$3.5015
Welcome back, may I help you?