This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y112112K6700T0L

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y112112K6700T0L
JLCPCB Part #
C4221761
Package
SMD,6x3.2mm
Description
-55℃~+175℃ 12.67kΩ 160mW ±0.01% ±2ppm/℃ SMD,6x3.2mm Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.5216
200+ $3.6850
500+ $3.5561
1000+ $3.4917
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons