
* Images are for reference only
Y11200R90000D9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y11200R90000D9R
- JLCPCB Part #
- C3936553
- Package
- SMD,4.1x2.5mm
- Description
- -55℃~+150℃ 250mW 900mΩ ±0.5% ±2ppm/℃ SMD,4.1x2.5mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3448
200+
$2.4565
500+
$2.3695
1000+
$2.3276
Welcome back, may I help you?