
* Images are for reference only
Y079975K0000F0W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y079975K0000F0W
- JLCPCB Part #
- C3922745
- Package
- 2512
- Description
- -55℃~+220℃ 150mW 75kΩ ±1% ±3ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.5118
200+
$7.5517
500+
$7.2868
1000+
$7.1552
Welcome back, may I help you?